Vishay CRCW25123R30JNEG

SMD Chip Resistor, 3.3 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
Number of Pins2
Weight40.511469 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating1 W
Resistance3.3 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth3.15 mm
Height600 µm
Length6.3 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW25123R30JNEG.

Farnell
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet10 pages8 years ago
Newark
Datasheet10 pages2 years ago
Datasheet8 pages9 years ago
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages15 years ago
Future Electronics
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago

Inventory History

3 month trend:
+7.03%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.144
$ 0.144
Stock
182,939
139
139
Authorized Distributors
13
4
4
Resistance
3.3 Ω
3.3 Ω
3.3 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW25123R30JNEG.

Related Parts

Descriptions

Descriptions of Vishay CRCW25123R30JNEG provided by its distributors.

SMD Chip Resistor, 3.3 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Res Thick Film 2512 3.3 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R
CRCW Series 2512 1 W 3.3 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
RESISTOR, THICK FILM CHIP, 3.3 OHM, 1W, 5%
CRCW FIXED RESISTOR 2512 (6432Metric) Chip Resistor 卤5% 卤200ppm/C 3.3Ohm 1W
Resistor;Thick Film;3.3 Ohms;1 W;5%;SMT;2512;TCR 73 ppm/DegC;Tape and Reel | Vishay Dale CRCW25123R30JNEG

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW25123R30JNEG.

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
Number of Pins2
Weight40.511469 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating1 W
Resistance3.3 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth3.15 mm
Height600 µm
Length6.3 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW25123R30JNEG.

Farnell
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet10 pages8 years ago
Newark
Datasheet10 pages2 years ago
Datasheet8 pages9 years ago
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages15 years ago
Future Electronics
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago