Vishay Dale CRCW25123R16FKEG

Res SMD 3.16 Ohm 1% 1W 2512
In Stock

Price and Stock

Technical Specifications

Physical
Case/Package2512
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance3.16 Ω
Tolerance1 %
Voltage Rating500 V
Dimensions
Height700 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW25123R16FKEG.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CRCW25123R16FKEG.

Descriptions

Descriptions of Vishay Dale CRCW25123R16FKEG provided by its distributors.

RES SMD 3.16 OHM 1% 1W 2512
Crcw2512 100 3R16 1% E67 E3 Rohs Compliant: Yes |Vishay CRCW25123R16FKEG
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package2512
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance3.16 Ω
Tolerance1 %
Voltage Rating500 V
Dimensions
Height700 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW25123R16FKEG.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago