Vishay CRCW25122K00FKEH

SMD Chip Resistor, 2 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Dimensions
Height700 µm
Length6.2992 mm
Width3.1496 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW25122K00FKEH.

Datasheet8 pages11 years ago

Inventory History

3 month trend:
-1.77%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.068
$ 0.068
Stock
10,826
629,968
629,968
Authorized Distributors
3
15
15
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW25122K00FKEH.

Descriptions

Descriptions of Vishay CRCW25122K00FKEH provided by its distributors.

SMD Chip Resistor, 2 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
RES SMD 2K OHM 1% 1W 2512
CRCW2512 100 2K 1% E82 E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2512
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Dimensions
Height700 µm
Length6.2992 mm
Width3.1496 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW25122K00FKEH.

Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago