Vishay CRCW25121R30FKEG

SMD Chip Resistor, 1.3 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance1.3 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Dimensions
Height700 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW25121R30FKEG.

Inventory History

3 month trend:
-60.00%

Alternate Parts

Price @ 1000
$ 0.197
Stock
30,300
1,970
Authorized Distributors
6
4
Resistance
1.3 Ω
1.3 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW25121R30FKEG.

Descriptions

Descriptions of Vishay CRCW25121R30FKEG provided by its distributors.

SMD Chip Resistor, 1.3 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
CRCW Series 2512 1.3 Ohm 1 W ±1 % ±100 ppm/K Surface Mount Thick Film Resistor
Res Thick Film 2512 1.3 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2512
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance1.3 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Dimensions
Height700 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW25121R30FKEG.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago