Vishay CRCW25121K00FKTG

SMD Chip Resistor, 1 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingLead, Tin
Weight40.511469 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating1 W
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth3.15 mm
Height600 µm
Length6.3 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW25121K00FKTG.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet8 pages11 years ago
X-ON
Datasheet8 pages6 years ago
Newark
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Arrow Electronics
Datasheet8 pages11 years ago

Inventory History

3 month trend:
+26.67%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.061
$ 0.061
Stock
28,607
2,191,611
2,191,611
Authorized Distributors
9
16
16
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW25121K00FKTG.

Related Parts

Descriptions

Descriptions of Vishay CRCW25121K00FKTG provided by its distributors.

SMD Chip Resistor, 1 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Res Thick Film 2512 1K Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
CRCW Series 2512 1 W 1 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) 2512 CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 1kOhms ±100ppm/C
Thick Film Chip Resistor; Resistance:1Kohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW25121K00FKTG

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingLead, Tin
Weight40.511469 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating1 W
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth3.15 mm
Height600 µm
Length6.3 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW25121K00FKTG.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet8 pages11 years ago
X-ON
Datasheet8 pages6 years ago
Newark
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Arrow Electronics
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago