Vishay Dale CRCW251215K4FKEG

SMD Chip Resistor, 15.4 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating1 W
Resistance15.4 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height700 µm
Length6.2992 mm
Width3.1496 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW251215K4FKEG.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CRCW251215K4FKEG.

Related Parts

Descriptions

Descriptions of Vishay Dale CRCW251215K4FKEG provided by its distributors.

SMD Chip Resistor, 15.4 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
RES SMD 15.4K OHM 1% 1W 2512
Crcw2512 100 15K4 1% E67 E3 Rohs Compliant: Yes |Vishay CRCW251215K4FKEG

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating1 W
Resistance15.4 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height700 µm
Length6.2992 mm
Width3.1496 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW251215K4FKEG.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago