Vishay CRCW2512110RFKEG

SMD Chip Resistor, 110 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
Number of Pins2
Weight40.511469 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating1 W
Resistance110 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth3.15 mm
Height700 µm
Length6.3 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512110RFKEG.

Farnell
Datasheet10 pages7 years ago
TME
Datasheet10 pages4 years ago
Newark
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-3.11%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.121
$ 0.121
Stock
111,347
2,000
2,000
Authorized Distributors
13
3
3
Resistance
110 Ω
110 Ω
110 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW2512110RFKEG.

Related Parts

Descriptions

Descriptions of Vishay CRCW2512110RFKEG provided by its distributors.

SMD Chip Resistor, 110 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Res Thick Film 2512 110 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
CRCW Series 2512 1 W 110 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
RESISTOR, THICK FILM CHIP, 110 OHM, 1W, 1%, FULL REEL
CRCW FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 110Ohm 1W
RES, THICK FILM, 110R, 1%, 1W, 2512, REEL; Resistance: 110ohm; Resistance Tolerance: ± 1%; Power Rating: 1W; Resistor Case / Package: 2512 ^6432 Metric]; Resistor Technology: Thick Film; Resistor Type: Genera

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW2512110RFKEG.

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
Number of Pins2
Weight40.511469 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating1 W
Resistance110 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth3.15 mm
Height700 µm
Length6.3 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512110RFKEG.

Farnell
Datasheet10 pages7 years ago
TME
Datasheet10 pages4 years ago
Newark
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago