Vishay CRCW251210K2FKEG

Res Thick Film 2512 10.2K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Metric)2512
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating1 W
Resistance10.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height600 µm
Length6.3 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW251210K2FKEG.

Datasheet8 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.15
$ 0.15
Stock
1
2,000
2,000
Authorized Distributors
2
4
4
Resistance
10.2 kΩ
10.2 kΩ
10.2 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW251210K2FKEG.

Descriptions

Descriptions of Vishay CRCW251210K2FKEG provided by its distributors.

Res Thick Film 2512 10.2K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
CRCW2512 100 10K2 1% E67 e3
THICK FILM CHIP RESISTOR; Resistance:10.2kohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:500V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2512
Case Code (Metric)2512
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating1 W
Resistance10.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height600 µm
Length6.3 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW251210K2FKEG.

Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago