Vishay CRCW2512100RFKEGHP

SMD Chip Resistor, 100 Ohm, ± 1%, 1.5 W, 2512 [6332 Metric], Thick Film, High Power Pulse Proof
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6332
Contact PlatingTin
Number of Pins2
Weight40.511469 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1.5 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating1.5 W
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth3.15 mm
Height700 µm
Length6.3 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512100RFKEGHP.

Newark
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Datasheet3 pages11 years ago
Farnell
Datasheet10 pages6 years ago
Datasheet6 pages8 years ago
element14 APAC
Datasheet10 pages7 years ago
Datasheet6 pages8 years ago
Datasheet10 pages6 years ago
Datasheet8 pages10 years ago
Upverter
Datasheet6 pages9 years ago
Future Electronics
Datasheet8 pages11 years ago

Inventory History

3 month trend:
+5.54%

Alternate Parts

Price @ 1000
$ 0.199
$ 0.016
Stock
148,108
59,666
Authorized Distributors
10
3
Resistance
100 Ω
100 Ω
Case/Package
2512
-
Tolerance
1 %
1 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW2512100RFKEGHP.

Related Parts

Descriptions

Descriptions of Vishay CRCW2512100RFKEGHP provided by its distributors.

SMD Chip Resistor, 100 Ohm, ± 1%, 1.5 W, 2512 [6332 Metric], Thick Film, High Power Pulse Proof
Res Thick Film 2512 100 Ohm 1% 1.5W ±100ppm/°C Pad SMD Automotive T/R
CRCW Series 2512 1.5 W 100 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW2512100RFKEGHP.

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6332
Contact PlatingTin
Number of Pins2
Weight40.511469 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1.5 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating1.5 W
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth3.15 mm
Height700 µm
Length6.3 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512100RFKEGHP.

Newark
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Datasheet3 pages11 years ago
Farnell
Datasheet10 pages6 years ago
Datasheet6 pages8 years ago
element14 APAC
Datasheet10 pages7 years ago
Datasheet6 pages8 years ago
Datasheet10 pages6 years ago
Datasheet8 pages10 years ago
Upverter
Datasheet6 pages9 years ago
Future Electronics
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago