Vishay Dale CRCW2010340RFKEF

Res Thick Film 2010 340 Ohm 1% 0.75W ±100ppm/°C Molded SMD Blister T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
Weight25.486221 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating750 mW
Resistance340 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Height600 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW2010340RFKEF.

Newark
Datasheet8 pages8 years ago

Inventory History

3 month trend:
-85.11%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.098
Stock
9,059
1,100
Authorized Distributors
7
3
Resistance
340 Ω
340 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CRCW2010340RFKEF.

Related Parts

Descriptions

Descriptions of Vishay Dale CRCW2010340RFKEF provided by its distributors.

Res Thick Film 2010 340 Ohm 1% 0.75W ±100ppm/°C Molded SMD Blister T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 340ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
CRCW2010 100 340R 1% E02 e3

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW2010340RFKEF.

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
Weight25.486221 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating750 mW
Resistance340 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Height600 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW2010340RFKEF.

Newark
Datasheet8 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago