Vishay CRCW201033R0JNTF

SMD Chip Resistor, 33 Ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingLead, Tin
Weight25.486221 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance33 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Depth2.5 mm
Height600 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW201033R0JNTF.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-0.39%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.048
Stock
14,275
383,556
Authorized Distributors
3
7
Resistance
33 Ω
33 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
500 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW201033R0JNTF.

Related Parts

Descriptions

Descriptions of Vishay CRCW201033R0JNTF provided by its distributors.

SMD Chip Resistor, 33 Ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Res Thick Film 2010 33 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R
CRCW2010 33 5% 200 R02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingLead, Tin
Weight25.486221 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance33 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Depth2.5 mm
Height600 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW201033R0JNTF.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago