Vishay Dale CRCW20102K00JNEFHP

Res Thick Film 2010 2K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating1 W
Resistance2 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Height711.2 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW20102K00JNEFHP.

Datasheet10 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CRCW20102K00JNEFHP.

Descriptions

Descriptions of Vishay Dale CRCW20102K00JNEFHP provided by its distributors.

Res Thick Film 2010 2K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
CRCW2010-HP 200 2K00 5% E02 E3

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating1 W
Resistance2 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Height711.2 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW20102K00JNEFHP.

Datasheet10 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago