Vishay CRCW201028R7FKTF

SMD Chip Resistor, 28.7 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Metric)2010
Contact PlatingLead, Tin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating750 mW
Resistance28.7 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)400 V
Dimensions
Height600 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW201028R7FKTF.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.098
$ 0.045
Stock
5,405
109,852
Authorized Distributors
4
6
Resistance
28.7 Ω
28.7 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW201028R7FKTF.

Descriptions

Descriptions of Vishay CRCW201028R7FKTF provided by its distributors.

SMD Chip Resistor, 28.7 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Res Thick Film 2010 28.7 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Blister T/R
CRCW2010 28.7 1% 100 R02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2010
Case Code (Metric)2010
Contact PlatingLead, Tin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating750 mW
Resistance28.7 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)400 V
Dimensions
Height600 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW201028R7FKTF.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago