Vishay Dale CRCW20101R02FKEF

Res Thick Film 2010 1.02 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Blister T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating750 mW
Resistance1.02 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating400 V
Dimensions
Height700 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW20101R02FKEF.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CRCW20101R02FKEF.

Descriptions

Descriptions of Vishay Dale CRCW20101R02FKEF provided by its distributors.

Res Thick Film 2010 1.02 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Blister T/R
Crcw2010 100 1R02 1% E02 E3 Rohs Compliant: Yes |Vishay CRCW20101R02FKEF

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package2010
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating750 mW
Resistance1.02 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating400 V
Dimensions
Height700 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW20101R02FKEF.

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago