Vishay CRCW20101K20FKEF

SMD Chip Resistor, 1.2 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
Number of Pins2
Weight25.486221 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating750 mW
Resistance1.2 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Depth2.5 mm
Height700 µm
Height - Seated (Max)711.2 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW20101K20FKEF.

element14 APAC
Datasheet8 pages6 years ago
Datasheet8 pages12 years ago
Datasheet8 pages7 years ago
Newark
Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Datasheet8 pages9 years ago
Datasheet3 pages11 years ago
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago
Farnell
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-3.73%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.067
$ 0.067
Stock
585,322
43,170
43,170
Authorized Distributors
14
3
3
Resistance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Case/Package
2010
-
-
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW20101K20FKEF.

Related Parts

Descriptions

Descriptions of Vishay CRCW20101K20FKEF provided by its distributors.

SMD Chip Resistor, 1.2 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Res Thick Film 2010 1.2K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R
CRCW FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 1.2kOhm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW20101K20FKEF.

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
Number of Pins2
Weight25.486221 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating750 mW
Resistance1.2 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Depth2.5 mm
Height700 µm
Height - Seated (Max)711.2 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW20101K20FKEF.

element14 APAC
Datasheet8 pages6 years ago
Datasheet8 pages12 years ago
Datasheet8 pages7 years ago
Newark
Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Datasheet8 pages9 years ago
Datasheet3 pages11 years ago
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago
Farnell
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago