Vishay CRCW201018K7FKTF

Res SMD 18.7K Ohm 1% 3/4W 2010
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Metric)2010
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating750 mW
Resistance18.7 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)400 V
Dimensions
Height711.2 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW201018K7FKTF.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.048
$ 0.048
Stock
1
44,062
44,062
Authorized Distributors
2
4
4
Resistance
18.7 kΩ
18.7 kΩ
18.7 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW201018K7FKTF.

Descriptions

Descriptions of Vishay CRCW201018K7FKTF provided by its distributors.

RES SMD 18.7K OHM 1% 3/4W 2010
Crcw2010 18.7K 1% 100 R02 Rohs Compliant: No |Vishay CRCW201018K7FKTF
CRCW2010 18.7K 1% 100 R02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2010
Case Code (Metric)2010
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating750 mW
Resistance18.7 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)400 V
Dimensions
Height711.2 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW201018K7FKTF.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago