Vishay Dale CRCW2010160KFKTF

Res SMD 160K Ohm 1% 3/4W 2010
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Metric)2010
Technical
PackagingTape & Reel (TR)
Power Rating750 mW
Resistance160 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)400 V
Dimensions
Height600 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW2010160KFKTF.

Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CRCW2010160KFKTF.

Descriptions

Descriptions of Vishay Dale CRCW2010160KFKTF provided by its distributors.

RES SMD 160K OHM 1% 3/4W 2010

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package2010
Case Code (Metric)2010
Technical
PackagingTape & Reel (TR)
Power Rating750 mW
Resistance160 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)400 V
Dimensions
Height600 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW2010160KFKTF.

Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago