Vishay CRCW201015K0JNEF

SMD Chip Resistor, 15 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
Weight25.486221 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating750 mW
Resistance15 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Depth2.5 mm
Height700 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW201015K0JNEF.

Newark
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-52.79%

Alternate Parts

Price @ 1000
$ 0.049
$ 0.086
$ 0.086
Stock
36,146
2,440
2,440
Authorized Distributors
6
3
3
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW201015K0JNEF.

Related Parts

Descriptions

Descriptions of Vishay CRCW201015K0JNEF provided by its distributors.

SMD Chip Resistor, 15 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Res Thick Film 2010 15K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R
CRCW Series 2010 0.75 W 15 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
2010 (5025Metric) FIXED RESISTOR CRCW 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 15kOhm ±200ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW201015K0JNEF.

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
Weight25.486221 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating750 mW
Resistance15 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Depth2.5 mm
Height700 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW201015K0JNEF.

Newark
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago