Vishay Dale CRCW12183R09FNEK

Res Thick Film 1218 3.09 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Blister T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1218
Contact PlatingTin
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance3.09 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Height609.6 µm
Length3.2004 mm
Width4.5974 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW12183R09FNEK.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CRCW12183R09FNEK.

Descriptions

Descriptions of Vishay Dale CRCW12183R09FNEK provided by its distributors.

Res Thick Film 1218 3.09 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Blister T/R
Crcw1218 200 3R09 1% Et9 Rohs Compliant: Yes |Vishay CRCW12183R09FNEK
CRCW1218 200 3R09 1% ET9 e3

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package1218
Contact PlatingTin
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance3.09 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Height609.6 µm
Length3.2004 mm
Width4.5974 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW12183R09FNEK.

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago