Vishay CRCW1218330RFKEK

SMD Chip Resistor, 330 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1218
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance330 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Depth4.6 mm
Height600 µm
Length3.0988 mm
Width4.5974 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW1218330RFKEK.

Inventory History

3 month trend:
-0.83%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.142
$ 0.142
Stock
6,919
31,761
31,761
Authorized Distributors
3
7
7
Resistance
330 Ω
330 Ω
330 Ω
Case/Package
1218
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW1218330RFKEK.

Descriptions

Descriptions of Vishay CRCW1218330RFKEK provided by its distributors.

SMD Chip Resistor, 330 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose
RES SMD 330 OHM 1% 1W 1218
CRCW1218 100 330R 1% ET9 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1218
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance330 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Depth4.6 mm
Height600 µm
Length3.0988 mm
Width4.5974 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW1218330RFKEK.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago