Vishay CRCW12182K20FKEK

SMD Chip Resistor, 2.2 kOhm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1218
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating1 W
Resistance2.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Depth4.6 mm
Height600 µm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12182K20FKEK.

Inventory History

3 month trend:
-12.85%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.128
$ 0.128
Stock
1,645
149,836
149,836
Authorized Distributors
4
11
11
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
1218
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW12182K20FKEK.

Descriptions

Descriptions of Vishay CRCW12182K20FKEK provided by its distributors.

SMD Chip Resistor, 2.2 kOhm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose
Res Thick Film 1218 2.2K Ohm 1% 1W ¡À100ppm/C Molded Wide Terminal SMD Automotive Blister T/R
CRCW1218 100 2K2 1% ET9 E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1218
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating1 W
Resistance2.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Depth4.6 mm
Height600 µm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12182K20FKEK.

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago