Vishay Dale CRCW12181K58FKEK

Res SMD 1.58K Ohm 1% 1W 1218
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Technical
Power Rating1 W
Resistance1.58 kΩ
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW12181K58FKEK.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CRCW12181K58FKEK.

Descriptions

Descriptions of Vishay Dale CRCW12181K58FKEK provided by its distributors.

RES SMD 1.58K OHM 1% 1W 1218
CRCW1218 100 1K58 1% ET9 e3

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package1812
Technical
Power Rating1 W
Resistance1.58 kΩ
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW12181K58FKEK.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago