Vishay CRCW12107R50FKEA

SMD Chip Resistor, 7.5 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating500 mW
Resistance7.5 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12107R50FKEA.

Inventory History

3 month trend:
-8.89%

Alternate Parts

Price @ 1000
$ 0.049
$ 0.083
Stock
21,006
4,990
Authorized Distributors
4
3
Resistance
7.5 Ω
7.5 Ω
Case/Package
1210
1210
Tolerance
1 %
1 %
Power Rating
500 mW
330 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW12107R50FKEA.

Descriptions

Descriptions of Vishay CRCW12107R50FKEA provided by its distributors.

SMD Chip Resistor, 7.5 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose
RES SMD 7.5 OHM 1% 1/2W 1210
CRCW1210 100 7R5 1% ET1 E3
RC1210 7,5R 1% 0,5W TK100

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1210
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating500 mW
Resistance7.5 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12107R50FKEA.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago