Vishay CRCW12101K50FKEAHP

Res Thick Film 1210 1.5K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Weight18.001947 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating750 mW
Resistance1.5 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height700 µm
Length3.2004 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12101K50FKEAHP.

Upverter
Datasheet10 pages6 years ago
Newark
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-5.58%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW12101K50FKEAHP.

Related Parts

Descriptions

Descriptions of Vishay CRCW12101K50FKEAHP provided by its distributors.

Res Thick Film 1210 1.5K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 1.5 kOhm, ± 1%, 750 mW, 1210 [3225 Metric], Thick Film, High Power Pulse Proof
CRCW-HP FIXED RESISTOR 1210 (3225Metric) Chip Resistor 卤1% 卤100ppm/C 1.5kOhm 0.75W 3/4W
CRCW Series 1210 0.75 W 1.5 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Res, 1K5, 1%, 0.75W, 1210, Thick Film; Resistance:1.5Kohm; Resistance Tolerance:± 1%; Power Rating:750Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW12101K50FKEAHP.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW12101K50FKEAHP.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Weight18.001947 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating750 mW
Resistance1.5 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height700 µm
Length3.2004 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12101K50FKEAHP.

Upverter
Datasheet10 pages6 years ago
Newark
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago