Vishay CRCW1210120KJNEA

Res Thick Film 1210 120K Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
Weight15.989131 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance120 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height600 µm
Length3.2004 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW1210120KJNEA.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.048
$ 0.042
$ 0.02
Stock
33,900
55,405
17,377
62,718
Authorized Distributors
6
9
4
4
Resistance
120 kΩ
120 kΩ
120 kΩ
120 kΩ
Case/Package
1210
1210
1210
1210
Tolerance
5 %
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW1210120KJNEA.

Related Parts

Descriptions

Descriptions of Vishay CRCW1210120KJNEA provided by its distributors.

Res Thick Film 1210 120K Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Paper T/R
CRCW FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 120kOhm 0.5W 1/2W
THICK FILM CHIP RESISTOR; Resistance:12kohm; Resistance Tolerance:± 5%; Power Rating:330mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1210; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
Weight15.989131 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance120 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height600 µm
Length3.2004 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW1210120KJNEA.

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago