Vishay CRCW12100000Z0EA

Resistor;Thick Film;0 Ohms;0.5 W;0 Ohms Jumper;SMT;1210;TCR 0 ppm/DegC;TR

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
541-0.0VCT-ND 312,746 Buy Now »
USD
0.210 0.182 0.071 0.030 0.027
541-0.0VDKR-ND 312,746 Buy Now »
USD
0.210 0.182 0.071 0.030 0.027
541-0.0VTR-ND 305,000 Buy Now »
USD
0.021
Avnet
CRCW12100000Z0EA 227,500 Buy Now »
USD
0.024
Arrow 2
CRCW12100000Z0EA**MULT1 7,688 Buy Now »
USD
0.058 0.052 0.039 0.031 0.030
CRCW12100000Z0EA 95,000 Buy Now »
USD
0.026
Verical 2
CRCW12100000Z0EA 95,000 Buy Now »
USD
0.023
CRCW12100000Z0EA 7,688 Buy Now »
USD
0.031 0.028
Newark
19K6070 40,000 Buy Now »
USD
0.041
Chip One Stop Japan 2
C1S803600832127 7,688 Buy Now »
JPY
2.25 2.11 1.66
C1S803601321716 95,000 Buy Now »
JPY
1.49
TTI
CRCW12100000Z0EA 155,000 Buy Now »
USD
0.014
Mouser
71-CRCW1210-0-E3 73,224 Buy Now »
USD
0.240 0.141 0.081 0.056 0.041
Future Electronics
CRCW12100000Z0EA 0 ··
USD
0.180 0.180 0.180 0.180 0.180
Allied Electronics 2
70201315 477 Buy Now »
USD
0.029 0.029 0.027 0.026 0.026
70204452 0 ··
USD
0.021
Farnell 3
2309109 9,773 Buy Now »
GBP
0.077 0.064 0.046 0.016 0.016
2614343 0 ··
GBP
0.025
2363412 40,000 Buy Now »
GBP
0.029
element14 APAC 4
2309109 9,200 Buy Now »
SGD
0.239 0.125 0.071 0.062
1557959 6,795 Buy Now »
SGD
0.225 0.118 0.059
2614343 0 ··
SGD
0.044
2363412 40,000 Buy Now »
SGD
0.162
RS Components
6792364 15,841 Buy Now »
GBP
0.085 0.044 0.029
Avnet Europe
CRCW12100000Z0EA 25,000 Buy Now »
EUR
0.015
Avnet Asia
CRCW12100000Z0EA 25,000 Buy Now »
USD
0.011
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
CRCW12100000Z0EA 4,170 Buy Now »
USD
0.027 0.027 0.027 0.027 0.027
Quest
CRCW12100000Z0EA 160 Buy Now »
USD
0.120 0.120 0.060 0.060 0.060
EarthTron
CRCW12100000Z0EA 500 ··
STLAA.com
CRCW12100000Z0EA 6,000 ··
Abacus Technologies
CRCW12100000Z0EA 3,000 ··
GreenTree Electronics
CRCW12100000Z0EA 55,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
CRCW12100000Z0EA Contact ··
North Star Micro
CRCW12100000Z0EA Contact ··
Touchstone Systems
CRCW12100000Z0EA Contact Send RFQ »
SemiconductorPLUS
CRCW12100000Z0EA Contact ··
TransparentC
CRCW12100000Z0EA Contact ··
XS Micro
CRCW12100000Z0EA Contact ··

Descriptions

CRCW Series 1210 0.5 W 0 O Jumper Surface Mount Thick Film Chip Resistor
Future Electronics
CRCW1210 Surface Mount Resistor 0R0
RS Components
RES, THICK FILM, 0R, 0.5W, 1210
Newark
RES, THICK FILM, AEC-Q200, 0R, 1210
element14 APAC
Res Thick Film 1210 0 Ohm Molded SMD SMD Paper T/R
Avnet Asia
RES SMD 0.0 OHM JUMPER 1/2W 1210
Digi-Key
Res Thick Film 1210 0 Ohm SMD Automotive T/R
Verical
Res Thick Film 1210 0 Ohm SMD Automotive Paper T/R
Chip One Stop Japan
ZERO OHM JUMPER 5 AMPS
TTI
Resistor;Thick Film;0 Ohms;0.5 W;0 Ohms Jumper;SMT;1210;TCR 0 ppm/DegC;TR
Allied Electronics
Res Thick Film 1210 0 Ohm Molded SMD SMD Paper T/R
Avnet
RES, THICK FILM, 0R, 0.5W, 1210, REEL
Farnell

Technical Specifications

Size-Height 550 µm
Power Rating 500 mW
Number of Pins 2
Size-Width 2.5 mm
Voltage Rating (DC) 200 V
Mounting Type Surface Mount
Resistance Tolerance ±5%
Case / Package (SI) 1210
Size-Length 3.2 mm
Lead-Free Status Lead Free
Case / Package / Footprint 1210
REACH SVHC Compliance No SVHC
Resistance 0 Ω
Packaging Tape & Reel (TR) Cut Tape (CT)
RoHS Compliant

Documents

Farnell
Datasheet 8 pages 5 months ago
Datasheet 8 pages 3 years ago
element14 APAC
Datasheet 9 pages 2 months ago
Datasheet 8 pages 2 years ago
Newark
Datasheet 8 pages 2 months ago
Datasheet 8 pages 1 year ago
Datasheet 6 pages 2 years ago
Datasheet 3 pages 4 years ago
Future Electronics
Datasheet 8 pages 7 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 5 years ago
Datasheet 8 pages 7 years ago
Datasheet 8 pages 6 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 8 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
element14
Datasheet 8 pages 6 years ago
Allied Electronics
Datasheet 8 pages 4 years ago
Datasheet 8 pages 1 year ago
Arrow
Datasheet 8 pages 4 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS CRCW12100000Z0EA
VISH CRCW12100000Z0EA
VISHA CRCW12100000Z0EA
VISHAY THIN FILM CRCW12100000Z0EA
VISHAY INTERTECHNOLOGY INC CRCW12100000Z0EA
VISHAY INTERTECHNOLOGY CRCW12100000Z0EA
VISHY CRCW12100000Z0EA
VSHY CRCW12100000Z0EA
VSH CRCW12100000Z0EA
VISAHY CRCW12100000Z0EA
VISH/IR CRCW12100000Z0EA
VISHAY ELECTRONIC CRCW12100000Z0EA
VSHAY CRCW12100000Z0EA
VISHAY INTERTECHNOLOGY ASIA PTE LTD CRCW12100000Z0EA
VISHAY FOIL RESISTORS CRCW12100000Z0EA
VISHAY INTERTECHNOLOGY ASIA PT CRCW12100000Z0EA
VISHAY AMERICAS INC CRCW12100000Z0EA
VISHAY AMERICAS CRCW12100000Z0EA
VISHAY ELECTRO-FILMS CRCW12100000Z0EA
VISHAY COMPONENTS CRCW12100000Z0EA
VISHAY COMPONENTS NEDERLAND CRCW12100000Z0EA
VISHAY FOIL RESISTORS / VPG CRCW12100000Z0EA
Vishay Semiconductors CRCW12100000Z0EA
VISHAY INTERTEC CRCW12100000Z0EA
VISHAY PRECISION GROUP CRCW12100000Z0EA
Vishay Intertechnology Inc. CRCW12100000Z0EA

Search for other parts like CRCW12100000 »