Vishay CRCW12065R10FKEAHP

Res Thick Film 1206 5.1 Ohm 1% 1/2W ±100ppm/°C Molded SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating750 mW
Resistance5.1 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height650 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12065R10FKEAHP.

Datasheet10 pages6 years ago

Inventory History

3 month trend:
+31.80%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW12065R10FKEAHP.

Related Parts

Descriptions

Descriptions of Vishay CRCW12065R10FKEAHP provided by its distributors.

Res Thick Film 1206 5.1 Ohm 1% 1/2W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 1206 5.1 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R
Res Thkflm 1206-Hp 5R1 Ohm 1% 100 Et1 E3 Smd Rohs Compliant: Yes |Vishay CRCW12065R10FKEAHP
1206 5.1 ohms 1% high power thick film surface mount chip resistor
CRCW-HP FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 5.1Ohm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW12065R10FKEAHP.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating750 mW
Resistance5.1 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height650 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12065R10FKEAHP.

Datasheet10 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago