Vishay CRCW12064R70FKEA

SMD Chip Resistor, 4.7 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance4.7 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12064R70FKEA.

Newark
Datasheet8 pages6 years ago
Datasheet8 pages7 years ago
Farnell
Datasheet8 pages7 years ago
element14 APAC
Datasheet8 pages10 years ago
Datasheet9 pages7 years ago
TME
Datasheet8 pages10 years ago
Datasheet8 pages10 years ago
Future Electronics
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-26.58%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.029
$ 0.014
Stock
1,628,187
17,031
19,900
Authorized Distributors
13
3
3
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW12064R70FKEA.

Related Parts

Descriptions

Descriptions of Vishay CRCW12064R70FKEA provided by its distributors.

SMD Chip Resistor, 4.7 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 4.7 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
250mW 300V ¡À1% ¡À100ppm/K -55¡æ~+155¡æ 4.7¦¸ 1206 Chip Resistor - Surface Mount ROHS
CRCW Series 1206 0.25 W 4.7 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Resistor; thick film; SMD; 1206; 4.7Ohm; 1%; 0.25W; -55+125 deg.C
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CRCW 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 4.7Ohm ±100ppm/C
THICK FILM RESISTOR, 4.7 OHM, 250mW, 1%,
SMD Resistor 4R7 1% 1/4W 1206 LEDF
Resistance:4.7Ohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series; Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW12064R70FKEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW12064R70FKEA.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance4.7 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12064R70FKEA.

Newark
Datasheet8 pages6 years ago
Datasheet8 pages7 years ago
Farnell
Datasheet8 pages7 years ago
element14 APAC
Datasheet8 pages10 years ago
Datasheet9 pages7 years ago
TME
Datasheet8 pages10 years ago
Datasheet8 pages10 years ago
Future Electronics
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago