Vishay CRCW12062R87FKEAHP

Res Thick Film 1206 2.87Ohm 1% 3/4W ±100ppm/K Molded Paper Tape
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating750 mW
Resistance2.87 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12062R87FKEAHP.

Upverter
Datasheet10 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW12062R87FKEAHP.

Descriptions

Descriptions of Vishay CRCW12062R87FKEAHP provided by its distributors.

Res Thick Film 1206 2.87Ohm 1% 3/4W ±100ppm/K Molded Paper Tape
RES SMD 2.87 OHM 1% 3/4W 1206
CRCW1206-HP 100 2R87 1% ET1 E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating750 mW
Resistance2.87 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12062R87FKEAHP.

Upverter
Datasheet10 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago