Vishay CRCW12061R00FKEA

Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
CRCW12061R00FKEA 390,000 Buy Now »
USD
0.007
Arrow
CRCW12061R00FKEA 70,000 Buy Now »
USD
0.006
Verical
CRCW12061R00FKEA 70,000 Buy Now »
USD
0.005
Digi-Key 3
541-1.00FFCT-ND 112,960 Buy Now »
USD
0.100 0.054 0.022 0.010 0.009
541-1.00FFDKR-ND 112,960 Buy Now »
USD
0.100 0.054 0.022 0.010 0.009
541-1.00FFTR-ND 110,000 Buy Now »
USD
0.006
Chip One Stop Japan
VISH-0082930 275,000 Buy Now »
USD
0.004
Newark 2
53K1855 8,075 Buy Now »
USD
0.148 0.081 0.048 0.033 0.033
23K1913 40,000 Buy Now »
USD
0.015
TTI
CRCW12061R00FKEA 75,000 Buy Now »
USD
0.005
Mouser
71-CRCW1206-1-E3 26,611 Buy Now »
USD
0.100 0.055 0.032 0.022 0.010
Future Electronics
CRCW12061R00FKEA 5,000 Buy Now »
USD
0.004
Allied Electronics 2
70204194 23,569 Buy Now »
USD
0.060 0.030 0.018 0.018
70204193 0 ··
USD
Farnell 2
1653087RL 37,807 Buy Now »
GBP
0.026 0.016 0.011 0.008
1653087 37,807 Buy Now »
GBP
0.026 0.016 0.011 0.008
element14 APAC 2
1653087 24,369 Buy Now »
SGD
0.051 0.027 0.014
1653087RL 24,369 Buy Now »
SGD
0.051 0.027 0.014
Avnet Europe
CRCW12061R00FKEA 80,000 Buy Now »
EUR
0.009
RS Components
6791897 9,000 Buy Now »
GBP
0.034 0.021 0.015
Avnet Asia
CRCW12061R00FKEA 25,000 Buy Now »
USD
0.005
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
CRCW12061R00FKEA 17,145 Buy Now »
USD
0.022 0.022 0.022 0.015 0.002
South Electronics
CRCW12061R00FKEA 4,900 ··
EarthTron
CRCW12061R00FKEA 85,000 ··
STLAA.com
CRCW12061R00FKEA 17,931 ··
Abacus Technologies
CRCW12061R00FKEA 18,430 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
CRCW12061R00FKEA Contact Send RFQ »
North Star Micro
CRCW12061R00FKEA Contact ··
SemiconductorPLUS
CRCW12061R00FKEA Contact ··
TransparentC
CRCW12061R00FKEA Contact ··
XS Micro
CRCW12061R00FKEA Contact ··

Descriptions

RES, THICK FILM, 1R, 1%, 0.25W, 1206
Farnell
1 OHM 1% 100PPM
TTI
RES, THICK FILM, 1R, 1%, 0.25W, 1206
Newark
Resistor;Thick Film;1 Ohms;0.25 W;1%;SMT;1206;TCR 37 ppm/DegC;Cut Tape
Allied Electronics
CRCW Series 1206 0.25 W 1 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Future Electronics
Res Thick Film 1206 1 Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R
Avnet Asia
RES SMD 1 OHM 1% 1/4W 1206
Digi-Key
RES, THICK FILM, 1R, 1%, 0.25W, 1206
element14 APAC
CRCW1206 Resistor T/R 0.25W 1% 1R
RS Components
Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) }100ppm/Ž SMD Automotive Paper T/R
Chip One Stop Japan
Res Thick Film 1206 1 Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R
Avnet
Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Paper T/R
Verical

Technical Specifications

Power Rating 250 mW
Lead-Free Status Lead Free
Resistance 1 Ω
Case / Package / Footprint 1206
Mounting Type Surface Mount
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 2
Case / Package (SI) 3216
Voltage Rating (DC) 200 V
Resistance Tolerance ±1%
Packaging Cut Tape (CT) Tape & Reel (TR)

Documents

Farnell
Datasheet 8 pages 2 months ago
Datasheet 8 pages 5 months ago
Datasheet 9 pages 3 years ago
Datasheet 8 pages 7 years ago
Datasheet 8 pages 4 years ago
Datasheet 8 pages 3 years ago
Allied Electronics
Datasheet 8 pages 1 year ago
Datasheet 8 pages 7 years ago
Datasheet 8 pages 4 years ago
Newark
Datasheet 7 pages 9 years ago
Datasheet 8 pages 1 year ago
Datasheet 8 pages 3 years ago
element14
Datasheet 8 pages 6 years ago
TME
Datasheet 8 pages 3 years ago
Arrow
Datasheet 8 pages 4 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS CRCW12061R00FKEA
VISH CRCW12061R00FKEA
VISHA CRCW12061R00FKEA
VISHAY THIN FILM CRCW12061R00FKEA
VISHAY INTERTECHNOLOGY INC CRCW12061R00FKEA
VISHAY INTERTECHNOLOGY CRCW12061R00FKEA
VISHY CRCW12061R00FKEA
VSHY CRCW12061R00FKEA
VSH CRCW12061R00FKEA
VISAHY CRCW12061R00FKEA
VISH/IR CRCW12061R00FKEA
VISHAY ELECTRONIC CRCW12061R00FKEA
VSHAY CRCW12061R00FKEA
VISHAY INTERTECHNOLOGY ASIA PTE LTD CRCW12061R00FKEA
VISHAY FOIL RESISTORS CRCW12061R00FKEA
VISHAY INTERTECHNOLOGY ASIA PT CRCW12061R00FKEA
VISHAY AMERICAS INC CRCW12061R00FKEA
VISHAY AMERICAS CRCW12061R00FKEA
VISHAY ELECTRO-FILMS CRCW12061R00FKEA
VISHAY COMPONENTS CRCW12061R00FKEA
VISHAY COMPONENTS NEDERLAND CRCW12061R00FKEA
VISHAY FOIL RESISTORS / VPG CRCW12061R00FKEA
Vishay Semiconductors CRCW12061R00FKEA
VISHAY INTERTEC CRCW12061R00FKEA
VISHAY PRECISION GROUP CRCW12061R00FKEA
Vishay Intertechnology Inc. CRCW12061R00FKEA

Search for other parts like CRCW12061 »