Vishay Dale CRCW12061K80JNEAHP

SMD Chip Resistor, 1.8 kOhm, ± 5%, 750 mW, 1206 [3216 Metric], Thick Film, High Power Pulse Proof
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package1206
Technical
Power Rating250 mW
Resistance1.8 kΩ
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW12061K80JNEAHP.

Datasheet10 pages6 years ago
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-13.66%

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CRCW12061K80JNEAHP.

Descriptions

Descriptions of Vishay Dale CRCW12061K80JNEAHP provided by its distributors.

SMD Chip Resistor, 1.8 kOhm, ± 5%, 750 mW, 1206 [3216 Metric], Thick Film, High Power Pulse Proof
RES SMD 1.8K OHM 5% 3/4W 1206
Crcw1206-Hp 200 1K8 5% Et1 E3 |Vishay CRCW12061K80JNEAHP
1.8K OHM 5% 1/2W

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package1206
Technical
Power Rating250 mW
Resistance1.8 kΩ
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW12061K80JNEAHP.

Datasheet10 pages6 years ago
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago