Vishay CRCW12061K00FKEAC

Res Thick Film 1206 1K Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationWraparound
Tolerance1 %
Dimensions
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12061K00FKEAC.

LCSC
Datasheet5 pages6 years ago
Future Electronics
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-14.26%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.011
$ 0.011
Stock
3,325,386
21,743,619
21,743,619
Authorized Distributors
12
19
19
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
SMD/SMT
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW12061K00FKEAC.

Related Parts

Descriptions

Descriptions of Vishay CRCW12061K00FKEAC provided by its distributors.

Res Thick Film 1206 1K Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R
CRCW-C Series 1206 1 kOhm ±1% 0.25 W ±100 ppm/K Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Resistance:1Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw-C E3 Series; Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW12061K00FKEAC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW12061K00FKEAC.

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationWraparound
Tolerance1 %
Dimensions
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12061K00FKEAC.

LCSC
Datasheet5 pages6 years ago
Future Electronics
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago