Vishay CRCW12060000Z0EB

Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Number of Pins2
Weight10.007382 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance0 Ω
TerminationSMD/SMT
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12060000Z0EB.

Newark
Datasheet8 pages7 years ago
Datasheet8 pages10 years ago
Datasheet8 pages8 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet6 pages9 years ago
LCSC
Datasheet8 pages7 years ago
Upverter
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago

Inventory History

3 month trend:
+4.69%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.013
$ 0.013
Stock
7,116,181
40,159,930
40,159,930
Authorized Distributors
8
17
17
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
1206
1206
1206
Tolerance
-
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW12060000Z0EB.

Related Parts

Descriptions

Descriptions of Vishay CRCW12060000Z0EB provided by its distributors.

Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, Surface Mount
Res Thick Film 1206 0 Ohm Jumper Molded SMD Paper T/R
Avnet Japan
CRCW Series 1206 0.25 W 0 O Jumper Surface Mount Thick Film Chip Resistor
Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206
1206 (3216Metric) 1206 CRCW 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 0Ohms Jumper

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW12060000Z0EB.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Number of Pins2
Weight10.007382 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance0 Ω
TerminationSMD/SMT
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW12060000Z0EB.

Newark
Datasheet8 pages7 years ago
Datasheet8 pages10 years ago
Datasheet8 pages8 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet6 pages9 years ago
LCSC
Datasheet8 pages7 years ago
Upverter
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago