Vishay CRCW080539R0FKEAHP

Res Thick Film 0805 39 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance39 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationWraparound
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW080539R0FKEAHP.

Newark
Datasheet10 pages6 years ago
Datasheet10 pages7 years ago
Datasheet6 pages14 years ago
Datasheet10 pages6 years ago
element14 APAC
Datasheet8 pages8 years ago
Farnell
Datasheet6 pages9 years ago

Inventory History

3 month trend:
+11.46%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.02
$ 0.02
Stock
1,716,799
50,242
50,242
Authorized Distributors
15
10
10
Resistance
39 Ω
39 Ω
39 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW080539R0FKEAHP.

Related Parts

Descriptions

Descriptions of Vishay CRCW080539R0FKEAHP provided by its distributors.

Res Thick Film 0805 39 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
0805 39 Ohms 1% High Power Thick Film Surface Mount Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR CRCW-HP 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 39Ohm ±100ppm/C
Resistor Type = Thick Film / Resistance Ohm = 39 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.3 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance39 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationWraparound
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW080539R0FKEAHP.

Newark
Datasheet10 pages6 years ago
Datasheet10 pages7 years ago
Datasheet6 pages14 years ago
Datasheet10 pages6 years ago
element14 APAC
Datasheet8 pages8 years ago
Farnell
Datasheet6 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago