Vishay Dale CRCW080528K0FKEAHP

SMD Chip Resistor, 28 kOhm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power Pulse Proof
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Power Dissipation333 mW
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance28 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height609.6 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW080528K0FKEAHP.

Datasheet10 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CRCW080528K0FKEAHP.

Descriptions

Descriptions of Vishay Dale CRCW080528K0FKEAHP provided by its distributors.

SMD Chip Resistor, 28 kOhm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power Pulse Proof
RES SMD 28K OHM 1% 1/2W 0805
Crcw0805-Hp 100 28K 1% Et1 E3 |Vishay CRCW080528K0FKEAHP
28K OHM .5W 1%

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Power Dissipation333 mW
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance28 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height609.6 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW080528K0FKEAHP.

Datasheet10 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago