Vishay CRCW08051R78FKEAHP

Res Thick Film 0805 1.78Ohm 1% 1/2W ±100ppm/K Molded Paper Tape
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating500 mW
Resistance1.78 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051R78FKEAHP.

Datasheet10 pages6 years ago
Datasheet8 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW08051R78FKEAHP.

Descriptions

Descriptions of Vishay CRCW08051R78FKEAHP provided by its distributors.

Res Thick Film 0805 1.78Ohm 1% 1/2W ±100ppm/K Molded Paper Tape
RES SMD 1.78 OHM 1% 1/2W 0805
CRCW0805-HP 100 1R78 1% ET1 E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating500 mW
Resistance1.78 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051R78FKEAHP.

Datasheet10 pages6 years ago
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago