Vishay CRCW08051K50FKEA

Res Thick Film 0805 1.5K Ohm 1% 0.125W(1/8W) }100ppm/Ž Molded SMD Automotive Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
CRCW08051K50FKEA**MULT1 4,325 Buy Now »
USD
0.012 0.010 0.009 0.007 0.006
CRCW08051K50FKEA 20,000 Buy Now »
USD
0.006
Verical 2
CRCW08051K50FKEA 20,000 Buy Now »
USD
0.003
CRCW08051K50FKEA 4,325 Buy Now »
USD
0.006
Digi-Key 3
541-1.50KCCT-ND 156,957 Buy Now »
USD
0.100 0.040 0.016 0.007 0.006
541-1.50KCDKR-ND 156,957 Buy Now »
USD
0.100 0.040 0.016 0.007 0.006
541-1.50KCTR-ND 145,000 Buy Now »
USD
0.004
Avnet
CRCW08051K50FKEA 8,748 Buy Now »
USD
0.005 0.005 0.005 0.005 0.005
Newark 2
52K9744 1,514 Buy Now »
USD
0.096 0.044 0.024 0.017 0.006
52K9745 10,000 Buy Now »
USD
0.007
Chip One Stop Japan 2
C1S803600193781 4,325 Buy Now »
JPY
0.383 0.375
C1S803600823156 20,000 Buy Now »
JPY
0.360
TTI
CRCW08051K50FKEA 365,000 Buy Now »
USD
0.003
Mouser
71-CRCW0805-1.5K-E3 77,157 Buy Now »
USD
0.100 0.049 0.028 0.019 0.007
Future Electronics
CRCW08051K50FKEA 205,000 Buy Now »
USD
0.003
Chip One Stop Global
C1S803603319432 13,492 Buy Now »
JPY
0.849 0.545
Allied Electronics 2
70241284 0 ··
USD
0.007
70201205 0 ··
USD
Farnell 3
1652940RL 55,117 Buy Now »
GBP
0.013 0.013 0.008 0.006
1652940 55,117 Buy Now »
GBP
0.013 0.013 0.008 0.006
2123147 45,000 Buy Now »
GBP
0.005
element14 APAC 3
1652940 13,108 Buy Now »
SGD
0.013 0.009 0.006
1652940RL 13,108 Buy Now »
SGD
0.013 0.009 0.006
2123147 45,000 Buy Now »
SGD
0.007
Schukat
CR0805K001.5-1 28,000 Buy Now »
EUR
0.008 0.003
Distrelec
CRCW08051K50FKEA 15,827 Buy Now »
EUR
0.031 0.031 0.027 0.017 0.005
RS Components
6791014 30,690 Buy Now »
GBP
0.008 0.005 0.005
Avnet Asia
CRCW08051K50FKEA 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
CRCW08051K50FKEA 29,457 Buy Now »
USD
0.075 0.075 0.050 0.025 0.007
Freelance Electronics
CRCW08051K50FKEA 9,000 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
EarthTron
CRCW08051K50FKEA 32,488 ··
STLAA.com
CRCW08051K50FKEA 12,070 ··
Abacus Technologies
CRCW08051K50FKEA 12,406 ··
Accelarata
19C-CRCW08051K50FKEA 58 ··
Area51
CRCW08051K50FKEA 7,361 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
CRCW08051K50FKEA Contact ··
Touchstone Systems
CRCW08051K50FKEA Contact Send RFQ »
North Star Micro
CRCW08051K50FKEA Contact ··
SemiconductorPLUS
CRCW08051K50FKEA Contact ··
XS Micro
CRCW08051K50FKEA Contact ··

Descriptions

CRCW Series 0805 0.125 W 1.5 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Future Electronics
Res Thick Film 0805 1.5K Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD Automotive Paper T/R
Verical
RES, THICK FILM, 1K5, 1%, 0.125W, 0805, REEL
Newark
Res Thick Film 0805 1.5K Ohm 1% 0.125W(1/8W) }100ppm/Ž Molded SMD Automotive Paper T/R
Chip One Stop Japan
Resistor;Thick Film;1.5 Kilohms;0.125 W;1%;SMT;0805;TCR 37 ppm/DegC;TR
Allied Electronics
Res Thick Film 0805 1.5K Ohm 1% 0.125W(1/8W) }100ppm/Ž Molded SMD Automotive Paper T/R
Chip One Stop Global
SMD Resistor 0805 1/8W 1% 1K5 Taped
Schukat
Res Thick Film 0805 1.5K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
Avnet Asia
CRCW0805 Resistor T/R 0.125W 1% 1K5
RS Components
SMD Resistor [Vishay] CRCW08051K50FKEA SMD Resistor
Distrelec
RES SMD 1.5K OHM 1% 1/8W 0805
Digi-Key
RES, THICK FILM, 1K5, 1%, 0.125W, 0805
Farnell
Res Thick Film 0805 1.5K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
Avnet
RES, THICK FILM, 1K5, 1%, 0.125W, 0805
element14 APAC

Technical Specifications

Size-Length 2 mm
Voltage Rating (DC) 150 V
Lead-Free Status Lead Free
Temperature Coefficient 100 ppm/°C
Resistance 1.5 kΩ
Packaging Tape & Reel (TR) Cut Tape (CT)
Case / Package / Footprint 0805
Mounting Type Surface Mount
Size-Height 450 µm
Power Rating 125 mW
Number of Pins 2
Case / Package (SI) 2012
REACH SVHC Compliance No SVHC
Size-Width 1.25 mm
Resistance Tolerance ±1%
RoHS Compliant

Documents

element14 APAC
Datasheet 8 pages 5 months ago
Datasheet 8 pages 2 months ago
Datasheet 8 pages 3 years ago
Farnell
Datasheet 8 pages 7 years ago
Datasheet 8 pages 4 years ago
Datasheet 8 pages 4 years ago
Datasheet 9 pages 3 years ago
Allied Electronics
Datasheet 8 pages 7 years ago
Datasheet 8 pages 4 years ago
Datasheet 8 pages 1 year ago
Future Electronics
Datasheet 8 pages 3 years ago
Datasheet 8 pages 5 years ago
Datasheet 8 pages 7 years ago
Datasheet 8 pages 6 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 8 years ago
Datasheet 8 pages 3 years ago
element14
Datasheet 8 pages 6 years ago
Garrett
Datasheet 1 page 7 years ago
Datasheet 1 page 11 years ago
Datasheet 8 pages 9 years ago
Newark
Datasheet 8 pages 1 year ago
Datasheet 6 pages 2 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS CRCW08051K50FKEA
VISH CRCW08051K50FKEA
VISHA CRCW08051K50FKEA
VISHAY THIN FILM CRCW08051K50FKEA
VISHAY INTERTECHNOLOGY INC CRCW08051K50FKEA
VISHAY INTERTECHNOLOGY CRCW08051K50FKEA
VISHY CRCW08051K50FKEA
VSHY CRCW08051K50FKEA
VSH CRCW08051K50FKEA
VISAHY CRCW08051K50FKEA
VISH/IR CRCW08051K50FKEA
VISHAY ELECTRONIC CRCW08051K50FKEA
VSHAY CRCW08051K50FKEA
VISHAY INTERTECHNOLOGY ASIA PTE LTD CRCW08051K50FKEA
VISHAY FOIL RESISTORS CRCW08051K50FKEA
VISHAY INTERTECHNOLOGY ASIA PT CRCW08051K50FKEA
VISHAY AMERICAS INC CRCW08051K50FKEA
VISHAY AMERICAS CRCW08051K50FKEA
VISHAY ELECTRO-FILMS CRCW08051K50FKEA
VISHAY COMPONENTS CRCW08051K50FKEA
VISHAY COMPONENTS NEDERLAND CRCW08051K50FKEA
VISHAY FOIL RESISTORS / VPG CRCW08051K50FKEA
Vishay Semiconductors CRCW08051K50FKEA
VISHAY INTERTEC CRCW08051K50FKEA
VISHAY PRECISION GROUP CRCW08051K50FKEA
Vishay Intertechnology Inc. CRCW08051K50FKEA

Search for other parts like CRCW08051 »