Vishay CRCW08051K00DHEAP

Res Thick Film 0805 1K Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Voltage Rating150 V
Dimensions
Height500 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051K00DHEAP.

Upverter
Datasheet6 pages3 years ago

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.037
Stock
149,445
1,300
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Case/Package
0805
0805
Tolerance
0.5 %
0.5 %
Power Rating
125 mW
-
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW08051K00DHEAP.

Related Parts

Descriptions

Descriptions of Vishay CRCW08051K00DHEAP provided by its distributors.

Res Thick Film 0805 1K Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD Automotive T/R
0805 (2012Metric) FIXED RESISTOR CRCW-P 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1kOhm ±50ppm/C
D12/CRCW0805-P 50 1K0 0.5% ET1 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Voltage Rating150 V
Dimensions
Height500 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051K00DHEAP.

Upverter
Datasheet6 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago