Vishay CRCW080518K2FKEB

Res Thick Film 0805 18.2K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Contact PlatingTin
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Manufacturer Package IdentifierCRCW0805-e3
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating125 mW
Resistance18.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Dimensions
Height500 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW080518K2FKEB.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
1
2,661,188
2,661,188
Authorized Distributors
2
12
12
Resistance
18.2 kΩ
18.2 kΩ
18.2 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW080518K2FKEB.

Descriptions

Descriptions of Vishay CRCW080518K2FKEB provided by its distributors.

Res Thick Film 0805 18.2K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
D12/CRCW0805 100 18K2 1% ET5 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Contact PlatingTin
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Manufacturer Package IdentifierCRCW0805-e3
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating125 mW
Resistance18.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Dimensions
Height500 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW080518K2FKEB.

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago