Vishay CRCW0805100RFKTA

SMD Chip Resistor, 100 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
Number of Pins2
Weight5.499807 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Dissipation125 mW
Power Rating125 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805100RFKTA.

Newark
Datasheet8 pages6 years ago
Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet8 pages10 years ago
Farnell
Datasheet8 pages12 years ago
Datasheet8 pages15 years ago
X-ON
Datasheet8 pages6 years ago
element14
Datasheet8 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+10.59%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.008
$ 0.012
$ 0.006
$ 0.007
$ 0.011
$ 0.005
$ 0.004
$ 0.008
$ 0.015
$ 0.011
Stock
1,169,919
58,586,039
10,524,027
3,347,634
3,325,730
1,368,094
24,414,128
7,640,022
188,348
2,832,370
247,956
Authorized Distributors
14
18
16
16
14
11
11
10
11
12
8
Resistance
100 Ω
100 Ω
100 Ω
100 Ω
100 Ω
100 Ω
100 Ω
100 Ω
100 Ω
100 Ω
100 Ω
Case/Package
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
-
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
150 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0805100RFKTA.

Related Parts

Descriptions

Descriptions of Vishay CRCW0805100RFKTA provided by its distributors.

SMD Chip Resistor, 100 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
CRCW Series 0805 0.125 W 100 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Resistance:100Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case Style:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw Series; Temperature Coefficient:± 100Ppm/K Rohs Compliant: No |Vishay CRCW0805100RFKTA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0805100RFKTA.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
Number of Pins2
Weight5.499807 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Dissipation125 mW
Power Rating125 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805100RFKTA.

Newark
Datasheet8 pages6 years ago
Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet8 pages10 years ago
Farnell
Datasheet8 pages12 years ago
Datasheet8 pages15 years ago
X-ON
Datasheet8 pages6 years ago
element14
Datasheet8 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago