Vishay CRCW0805100KJNEAIF

Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 100 kohm, 125 mW, 5%, 150 V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance100 kΩ
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height508 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805100KJNEAIF.

element14 APAC
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.136
$ 0.009
$ 0.009
Stock
60,832
2,061,030
2,061,030
Authorized Distributors
8
14
14
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0805100KJNEAIF.

Related Parts

Descriptions

Descriptions of Vishay CRCW0805100KJNEAIF provided by its distributors.

Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 100 kohm, 125 mW, 5%, 150 V
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Resistor;Thick Film;100 Kilohms;0.125 W;5%;SMT;0805;TCR 73 ppm/DegC | Vishay Dale CRCW0805100KJNEAIF
0805 (2012Metric) FIXED RESISTOR CRCW-IF 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100kOhm ±200ppm/C
RESISTOR, 0805, 5%, 100K; Resistance:100kohm; Resistance Tolerance:± 5%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/K; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; External Depth:1.25mm; External Length / Height:0.45mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Reel Quantity:5000; Series:CRCW IF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance100 kΩ
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height508 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805100KJNEAIF.

element14 APAC
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago