Vishay CRCW0805100KFKTB

Res Thick Film 0805 100K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
Number of Pins2
Weight5.499807 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance100 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height508 µm
Length2.0066 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805100KFKTB.

Newark
Datasheet8 pages10 years ago
Datasheet8 pages7 years ago
Farnell
Datasheet6 pages9 years ago
X-ON
Datasheet8 pages6 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+49.20%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.008
$ 0.008
Stock
40,402
32,470,228
32,470,228
Authorized Distributors
3
18
18
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0805100KFKTB.

Related Parts

Descriptions

Descriptions of Vishay CRCW0805100KFKTB provided by its distributors.

Res Thick Film 0805 100K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
CRCW 0805 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 100kOhms 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
THICK FILM RESISTOR, 100KOHM, 125mW, ±1%, FULL REEL
Thick Film Resistors - SMD 1/8watt 100Kohms 1% 100ppm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
Number of Pins2
Weight5.499807 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance100 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height508 µm
Length2.0066 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805100KFKTB.

Newark
Datasheet8 pages10 years ago
Datasheet8 pages7 years ago
Farnell
Datasheet6 pages9 years ago
X-ON
Datasheet8 pages6 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago