Vishay CRCW0805100KFKEA

SMD Chip Resistor, 100 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Manufacturer Package IdentifierCRCW0805-e3
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height450 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805100KFKEA.

element14 APAC
Datasheet8 pages6 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages7 years ago
Datasheet9 pages10 years ago
Newark
Datasheet10 pages7 years ago
Datasheet8 pages11 years ago
Datasheet6 pages9 years ago
Datasheet8 pages10 years ago
Future Electronics
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Upverter
Datasheet11 pages3 years ago
TME
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Farnell
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet8 pages17 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-0.78%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.008
$ 0.008
Stock
7,545,059
38,446,954
38,446,954
Authorized Distributors
16
18
18
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0805100KFKEA.

Related Parts

Descriptions

Descriptions of Vishay CRCW0805100KFKEA provided by its distributors.

SMD Chip Resistor, 100 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Res Thick Film 0805 100K Ohm 1% 0.125W(1/8W) +/-100ppm/ßC Pad SMD Automotive T/R
Resistor; thick film; SMD; 0805; 100kOhm; 1%; 0.125W; -55+155 deg.C
CRCW Series 0805 0.125 W 100 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
STANDARD THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR CRCW 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100kOhm 卤100ppm/C
VISHAY CRCW0805100KFKEA / RES 100K 0805 1% 1/8W SMD VISH
Resistor, Thick Film,100 Kilohms,0.125 W,1%,SMT,0805,TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW0805100KFKEA
SMD Resistor 0805 1/8W 1% 100K Taped
Resistance:100Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series; Voltage Rating:150V Rohs Compliant: Yes |Vishay CRCW0805100KFKEA.
RES, 100K, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 100kohm; Product Range: CRCW e3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Reel Quantity: 5000; Resistor Mounting: Surface Mount Device
Resistor Type = Thick Film / Resistance kOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0805100100K1RT1
  • CRCW0805100KFKEA.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Manufacturer Package IdentifierCRCW0805-e3
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height450 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805100KFKEA.

element14 APAC
Datasheet8 pages6 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages7 years ago
Datasheet9 pages10 years ago
Newark
Datasheet10 pages7 years ago
Datasheet8 pages11 years ago
Datasheet6 pages9 years ago
Datasheet8 pages10 years ago
Future Electronics
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Upverter
Datasheet11 pages3 years ago
TME
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Farnell
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet8 pages17 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago