Vishay CRCW06034K99FKEA

Res Thick Film 0603 4.99K Ohm 1% 0.1W(1/10W) ±100ppm/C Molded SMD Automotive Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
CRCW06034K99FKEA 1,000,000 Buy Now »
USD
0.003
Arrow 2
CRCW06034K99FKEA**MULT1 3,886 Buy Now »
USD
0.009 0.008 0.006 0.006 0.006
CRCW06034K99FKEA 40,000 Buy Now »
USD
0.005
Digi-Key 3
541-4.99KHCT-ND 217,305 Buy Now »
USD
0.100 0.030 0.012 0.006 0.005
541-4.99KHDKR-ND 217,305 Buy Now »
USD
0.100 0.030 0.012 0.006 0.005
541-4.99KHTR-ND 190,000 Buy Now »
USD
0.003
Verical
CRCW06034K99FKEA 35,000 Buy Now »
USD
Newark
52K8501 40,000 Buy Now »
USD
0.004
TTI
CRCW06034K99FKEA 2,000,000 Buy Now »
USD
0.002
Chip One Stop Japan 2
C1S803600819764 3,886 Buy Now »
JPY
0.270 0.264
C1S803601137940 40,000 Buy Now »
JPY
0.254
Mouser
71-CRCW0603-4.99K-E3 62,658 Buy Now »
USD
0.100 0.044 0.026 0.018 0.006
Future Electronics
CRCW06034K99FKEA 755,000 Buy Now »
USD
0.002
Allied Electronics 2
70201185 0 ··
USD
0.017
70203263 0 ··
USD
Farnell 2
1652885RL 15,519 Buy Now »
GBP
0.008 0.008 0.005 0.004
2122453 40,000 Buy Now »
GBP
0.004
element14 APAC 3
1652885 20,379 Buy Now »
SGD
0.009 0.007 0.004
1652885RL 20,379 Buy Now »
SGD
0.009 0.007 0.004
2122453 40,000 Buy Now »
SGD
0.004
RS Components
6790490 7,450 Buy Now »
GBP
0.027 0.005 0.004
Avnet Europe
CRCW06034K99FKEA 20,000 Buy Now »
EUR
0.003
Avnet Asia
CRCW06034K99FKEA 10,000 Buy Now »
USD
0.002
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
CRCW06034K99FKEA 78,393 Buy Now »
USD
0.052 0.052 0.035 0.018 0.005
Gerber
CRCW06034K99FKEA 10,000 Buy Now »
USD
0.004 0.004 0.004 0.004 0.004
Freelance Electronics
CRCW06034K99FKEA 4,500 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
Chip 1 Exchange
CRCW06034K99FKEA Yes ··
EarthTron
CRCW06034K99FKEA 1,405 ··
Component Electronics
CRCW06034K99FKEA 270 ··
STLAA.com
CRCW06034K99FKEA 30,000 ··
Abacus Technologies
CRCW06034K99FKEA 29,411 ··
Ewing Components
CRCW06034K99FKEA 12,000 Send RFQ »
NAC Semi
CRCW06034K99FKEA 0 ··
Area51
CRCW06034K99FKEA 14,045 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
CRCW06034K99FKEA Contact Buy Now »
North Star Micro
CRCW06034K99FKEA Contact ··
Touchstone Systems
CRCW06034K99FKEA Contact Send RFQ »
XS Micro
CRCW06034K99FKEA Contact ··
TransparentC
CRCW06034K99FKEA Contact ··
SemiconductorPLUS
CRCW06034K99FKEA Contact ··

Descriptions

Res Thick Film 0603 4.99K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R
Avnet
RES SMD 4.99K OHM 1% 1/10W 0603
Digi-Key
RES, THICK FILM, 4K99, 1%, 0.1W, 0603
element14 APAC
CRCW0603 Resistor T/R 0.10W 1% 4K99
RS Components
Res Thick Film 0603 4.99K Ohm 1% 0.1W(1/10W) ±100ppm/C Molded SMD Automotive Paper T/R
Verical
RES, THICK FILM, 4K99, 1%, 0.1W, 0603
Farnell
Res Thick Film 0603 4.99K Ohm 1% 0.1W(1/10W) }100ppm/Ž SMD Automotive Paper T/R
Chip One Stop Japan
Res Thick Film 0603 4.99K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R
Avnet Asia
Resistor;Thick Film;4.99 Kilohms;0.1 W;1%;SMT;0603;TCR 37 ppm/DegC;Tape and Reel
Allied Electronics
CRCW Series 0603 0.1 W 4.99 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Future Electronics
RES, THICK FILM, 4K99, 1%, 0.1W, 0603
Newark

Technical Specifications

Size-Width 850 µm
Packaging Tape & Reel (TR) Cut Tape (CT)
Temperature Coefficient 100 ppm/°C
REACH SVHC Compliance No SVHC
Size-Height 450 µm
Power Rating 100 mW
Resistance 4.99 kΩ
Resistance Tolerance ±1%
Size-Length 1.55 mm
Case / Package (SI) 0603
Number of Pins 2
Voltage Rating (DC) 75 V
Lead-Free Status Lead Free
Case / Package / Footprint 0603
Mounting Type Surface Mount
RoHS Compliant

Documents

Newark
Datasheet 10 pages 5 months ago
Datasheet 7 pages 9 years ago
Datasheet 8 pages 1 year ago
Datasheet 3 pages 4 years ago
Datasheet 6 pages 2 years ago
element14 APAC
Datasheet 8 pages 2 months ago
Datasheet 8 pages 3 years ago
Farnell
Datasheet 8 pages 7 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 5 years ago
Datasheet 8 pages 6 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 8 years ago
Datasheet 8 pages 4 years ago
Datasheet 8 pages 4 years ago
element14
Datasheet 8 pages 7 years ago
Datasheet 8 pages 6 years ago
Verical
Datasheet 8 pages 7 years ago
Datasheet 8 pages 3 years ago
Garrett
Datasheet 1 page 7 years ago
Datasheet 8 pages 9 years ago
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 8 pages 4 years ago
Datasheet 8 pages 1 year ago
Arrow
Datasheet 8 pages 4 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS CRCW06034K99FKEA
VISH CRCW06034K99FKEA
VISHA CRCW06034K99FKEA
VISHAY THIN FILM CRCW06034K99FKEA
VISHAY INTERTECHNOLOGY INC CRCW06034K99FKEA
VISHAY INTERTECHNOLOGY CRCW06034K99FKEA
VISHY CRCW06034K99FKEA
VSHY CRCW06034K99FKEA
VSH CRCW06034K99FKEA
VISAHY CRCW06034K99FKEA
VISH/IR CRCW06034K99FKEA
VISHAY ELECTRONIC CRCW06034K99FKEA
VSHAY CRCW06034K99FKEA
VISHAY INTERTECHNOLOGY ASIA PTE LTD CRCW06034K99FKEA
VISHAY FOIL RESISTORS CRCW06034K99FKEA
VISHAY INTERTECHNOLOGY ASIA PT CRCW06034K99FKEA
VISHAY AMERICAS INC CRCW06034K99FKEA
VISHAY AMERICAS CRCW06034K99FKEA
VISHAY ELECTRO-FILMS CRCW06034K99FKEA
VISHAY COMPONENTS CRCW06034K99FKEA
VISHAY COMPONENTS NEDERLAND CRCW06034K99FKEA
VISHAY FOIL RESISTORS / VPG CRCW06034K99FKEA
Vishay Semiconductors CRCW06034K99FKEA
VISHAY INTERTEC CRCW06034K99FKEA
VISHAY PRECISION GROUP CRCW06034K99FKEA
Vishay Intertechnology Inc. CRCW06034K99FKEA

Search for other parts like CRCW06034 »