Vishay Dale CRCW06033R48FKEAHP

Res Thkflm 0603-HP 3R48 Ohm 1% 100 ET1 E3 SMD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Power Dissipation250 mW
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance3.48 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height558.8 µm
Length1.6002 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW06033R48FKEAHP.

Datasheet10 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CRCW06033R48FKEAHP.

Descriptions

Descriptions of Vishay Dale CRCW06033R48FKEAHP provided by its distributors.

RES THKFLM 0603-HP 3R48 OHM 1% 100 ET1 E3 SMD
Crcw0603-Hp 100 3R48 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06033R48FKEAHP

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Power Dissipation250 mW
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance3.48 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height558.8 µm
Length1.6002 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW06033R48FKEAHP.

Datasheet10 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago