Vishay CRCW06032K20FKEA

Res Thick Film 0603 2.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Molded SMD Automotive Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
541-2.20KHCT-ND 155,328 Buy Now »
USD
0.100 0.030 0.012 0.006 0.005
541-2.20KHDKR-ND 155,328 Buy Now »
USD
0.100 0.030 0.012 0.006 0.005
541-2.20KHTR-ND 150,000 Buy Now »
USD
0.003
Avnet 2
CRCW06032K20FKEA/BKN 8,754 Buy Now »
USD
0.004 0.004 0.004 0.003 0.003
CRCW06032K20FKEA 195,000 Buy Now »
USD
0.003
Arrow 2
CRCW06032K20FKEA**MULT1 1,200 Buy Now »
USD
0.009 0.007 0.006 0.005 0.004
CRCW06032K20FKEA 535,000 Buy Now »
USD
0.003
Verical
CRCW06032K20FKEA 535,000 Buy Now »
USD
Newark 2
52K8228 800 Buy Now »
USD
0.004 0.004 0.004 0.004 0.004
42K3765 70,000 Buy Now »
USD
0.003
TTI
CRCW06032K20FKEA 360,000 Buy Now »
USD
0.002
Chip One Stop Global 3
C1S803600817711 1,200 Buy Now »
USD
0.003 0.003
C1S803603318415 16,201 Buy Now »
USD
0.134 0.004
C1S803601137393 515,000 Buy Now »
USD
0.002
Mouser
71-CRCW0603-2.2K-E3 131,987 Buy Now »
USD
0.100 0.044 0.026 0.018 0.006
Future Electronics
CRCW06032K20FKEA 0 ··
USD
0.050 0.050 0.050 0.050 0.050
Allied Electronics 2
70203187 0 ··
USD
70272792 0 ··
USD
PUI
CRCW06032K20FKEA 0 Send RFQ »
Farnell 2
1469765 53,769 Buy Now »
GBP
0.012 0.012 0.006 0.005
2122405 35,000 Buy Now »
GBP
0.004
element14 APAC 2
1469765 53,234 Buy Now »
SGD
0.009 0.007 0.004
2122405 70,000 Buy Now »
SGD
0.004
Schukat
CR0603K002.2-1 99,000 Buy Now »
EUR
0.006 0.002
Distrelec
CRCW06032K20FKEA 0 ··
EUR
19.51 19.51 19.51 19.51 19.51
Rutronik
WRC51666 0 ··
USD
Avnet Europe
CRCW06032K20FKEA 125,000 Buy Now »
USD
0.003
Avnet Asia
CRCW06032K20FKEA 0 ··
USD
0.003
RS Components
6790112 140,050 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
CRCW06032K20FKEA 30,168 Buy Now »
USD
0.018 0.018 0.018 0.012 0.002
Component Sense
CRCW06032K20FKEA 15,000 Buy Now »
EarthTron
CRCW06032K20FKEA 431 ··
NAC Semi
CRCW06032K20FKEA 8,365 Buy Now »
Rotakorn
868252900 19,430 ··
Abacus Technologies
CRCW06032K20FKEA 0 ··
GreenTree Electronics
CRCW06032K20FKEA 210,000 Send RFQ »
TME
CRCW06032K20FKEA 5,000 Buy Now »
USD
0.002
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CRCW06032K20FKEA Contact ··

Descriptions

RES, THICK FILM, 2K2, 1%, 0.1W, 0603
element14 APAC
Resistor SMD [Vishay] CRCW06032K20FKEA Resistor SMD
Distrelec
Res Thick Film 0603 2.2K Ohm 1% 0.1W
Component Sense
Res Thick Film 0603 2.2K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet
Res Thick Film 0603 2.2K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Asia
Resistor;Thick Film;2.2 Kilohms;0.1 W;1%;SMT;0603;TCR 37 ppm/DegC
Allied Electronics
RES SMD 2.2K OHM 1% 1/10W 0603
Digi-Key
Resistor: thick film; SMD; 0603; 2.2kΩ; 0.1W; ±1%; -55÷155°C
TME
D11/CRCW0603 100 2K2 1% ET1 E3
Rutronik
RES, THICK FILM, 2K2, 1%, 0.1W, 0603
Newark
CRCW0603 Resistor T/R 0.10W 1% 2K2
RS Components
CRCW Series 0603 0.1 W 2.2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Future Electronics
RES, THICK FILM, 2K2, 1%, 0.1W, 0603
Farnell
Res Thick Film 0603 2.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Molded SMD Automotive Paper T/R
Verical
Res Thick Film 0603 2.2K Ohm 1% 0.1W(1/10W) }100ppm/Ž SMD Automotive Paper T/R
Chip One Stop Global
Res Thick Film 0603 2.2K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Europe
SMD Resistor 0603 0,1W 1% 2K2 Taped
Schukat
Res Thick Film 0603 2.2K Ohm 1% 0.1W(1/10W) ±100ppm/C SMD AutomoTEXASve T/R
Rotakorn

Technical Specifications

Size-Height 450 µm
Lead-Free Status Lead Free
Resistance Tolerance ±1%
Packaging Cut Tape (CT) Tape & Reel (TR)
REACH SVHC Compliance No SVHC
Number of Pins 2
Size-Width 850 µm
Case / Package / Footprint 0603
Mounting Type Surface Mount
Temperature Coefficient 100 ppm/°C
Voltage Rating (DC) 75 V
Resistance 2.2 kΩ
Case / Package (SI) 1608
RoHS Compliant
Power Rating 100 mW
Size-Length 1.55 mm

Documents

Newark
Datasheet 10 pages 7 months ago
Datasheet 8 pages 3 years ago
Datasheet 6 pages 2 years ago
Datasheet 8 pages 2 years ago
Datasheet 3 pages 4 years ago
element14 APAC
Datasheet 8 pages 4 months ago
Farnell
Datasheet 8 pages 7 years ago
Datasheet 8 pages 7 years ago
Datasheet 8 pages 4 years ago
Datasheet 9 pages 3 years ago
Datasheet 8 pages 4 years ago
Datasheet 8 pages 5 years ago
Datasheet 8 pages 7 years ago
Datasheet 8 pages 6 years ago
Datasheet 8 pages 4 years ago
Datasheet 8 pages 4 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 4 years ago
Datasheet 8 pages 4 years ago
Datasheet 8 pages 8 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
TME
Datasheet 8 pages 3 years ago
Garrett
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet 8 pages 4 years ago
Datasheet 8 pages 1 year ago
element14
Datasheet 8 pages 6 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS CRCW06032K20FKEA
VISH CRCW06032K20FKEA
VISHA CRCW06032K20FKEA
VISHAY THIN FILM CRCW06032K20FKEA
VISHAY INTERTECHNOLOGY INC CRCW06032K20FKEA
VISHAY INTERTECHNOLOGY CRCW06032K20FKEA
VISHY CRCW06032K20FKEA
VSHY CRCW06032K20FKEA
VSH CRCW06032K20FKEA
VISAHY CRCW06032K20FKEA
VISH/IR CRCW06032K20FKEA
VISHAY ELECTRONIC CRCW06032K20FKEA
VSHAY CRCW06032K20FKEA
VISHAY INTERTECHNOLOGY ASIA PTE LTD CRCW06032K20FKEA
VISHAY FOIL RESISTORS CRCW06032K20FKEA
VISHAY INTERTECHNOLOGY ASIA PT CRCW06032K20FKEA
VISHAY AMERICAS INC CRCW06032K20FKEA
VISHAY AMERICAS CRCW06032K20FKEA
VISHAY ELECTRO-FILMS CRCW06032K20FKEA
VISHAY COMPONENTS CRCW06032K20FKEA
VISHAY COMPONENTS NEDERLAND CRCW06032K20FKEA
VISHAY FOIL RESISTORS / VPG CRCW06032K20FKEA
Vishay Semiconductors CRCW06032K20FKEA
VISHAY INTERTEC CRCW06032K20FKEA
VISHAY PRECISION GROUP CRCW06032K20FKEA
Vishay Intertechnology Inc. CRCW06032K20FKEA

Search for other parts like CRCW06032 »