Vishay CRCW060322R0JNEAIF

Res Thick Film 0603 22 Ohm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance22 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height508 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW060322R0JNEAIF.

element14 APAC
Datasheet8 pages8 years ago
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.144
$ 0.007
$ 0.007
Stock
1
4,718,345
4,718,345
Authorized Distributors
3
19
19
Resistance
22 Ω
22 Ω
22 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW060322R0JNEAIF.

Related Parts

Descriptions

Descriptions of Vishay CRCW060322R0JNEAIF provided by its distributors.

Res Thick Film 0603 22 Ohm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R
Avnet Japan
VISHAY CRCW060322R0JNEAIF SMD Chip Resistor, Thick Film, 22 ohm, 75 V, 0603 [1608 Metric], 100 mW,5%, CRCW Series
Resistor;Thick Film;22 Ohms;0.1 W;5%;SMT;0603;TCR 73 ppm/DegC | Vishay Dale CRCW060322R0JNEAIF
RESISTOR, 0603, 5%, 22R0; Resistance:22ohm; Resistance Tolerance:± 5%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 200ppm/K; Resistor Element Material:Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistor Mounting:SMD; External Depth:0.85mm; External Length / Height:0.45mm; External Width:1.55mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Reel Quantity:5000; Series:CRCW IF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance22 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height508 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW060322R0JNEAIF.

element14 APAC
Datasheet8 pages8 years ago
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago