Vishay CRCW06031K69FKEA

Res Thick Film 0603 1.69K Ohm 1% 0.1W(1/10W) }100ppm/Ž SMD Automotive Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
CRCW06031K69FKEA 45,000 Buy Now »
USD
0.003
Digi-Key 3
541-1.69KHCT-ND 53,261 Buy Now »
USD
0.100 0.030 0.012 0.006 0.005
541-1.69KHDKR-ND 53,261 Buy Now »
USD
0.100 0.030 0.012 0.006 0.005
541-1.69KHTR-ND 50,000 Buy Now »
USD
0.003
Verical
CRCW06031K69FKEA 45,000 Buy Now »
USD
Avnet
CRCW06031K69FKEA 5,320 Buy Now »
USD
0.004 0.004 0.004 0.003 0.003
Chip One Stop Japan
C1S803600816484 45,000 Buy Now »
JPY
0.254
Newark
42K3649 5,000 Buy Now »
USD
0.003
TTI
CRCW06031K69FKEA 105,000 Buy Now »
USD
0.002
Mouser
71-CRCW0603-1.69K-E3 23,086 Buy Now »
USD
0.100 0.044 0.026 0.018 0.006
Future Electronics
CRCW06031K69FKEA 50,000 Buy Now »
USD
0.002
Allied Electronics 2
70203165 0 ··
USD
0.060 0.030 0.017 0.017
70203164 0 ··
USD
Farnell 3
1692520RL 8,090 Buy Now »
GBP
0.011 0.011 0.005 0.004
1692520 8,090 Buy Now »
GBP
0.011 0.011 0.005 0.004
2122393 5,000 Buy Now »
GBP
0.004
element14 APAC 3
1692520 8,090 Buy Now »
SGD
0.046 0.030
1692520RL 8,090 Buy Now »
SGD
0.046 0.030
2122393 5,000 Buy Now »
SGD
0.004
Avnet Europe
CRCW06031K69FKEA 60,000 Buy Now »
EUR
0.003
RS Components
6789914 4,800 Buy Now »
GBP
0.014 0.011 0.004
Avnet Asia
CRCW06031K69FKEA 0 ··
USD
0.005
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
CRCW06031K69FKEA 4,599 Buy Now »
USD
0.045 0.045 0.045 0.015 0.004
EarthTron
CRCW06031K69FKEA 857 ··
STLAA.com
CRCW06031K69FKEA 5,880 ··
Abacus Technologies
CRCW06031K69FKEA 7,812 ··
Area51
CRCW06031K69FKEA 172 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CRCW06031K69FKEA Contact ··
Touchstone Systems
CRCW06031K69FKEA Contact Send RFQ »
Bristol Electronics
CRCW06031K69FKEA Contact Buy Now »
Chip 1 Exchange
CRCW06031K69FKEA Contact ··
SemiconductorPLUS
CRCW06031K69FKEA Contact ··
XS Micro
CRCW06031K69FKEA Contact ··
TransparentC
CRCW06031K69FKEA Contact ··

Descriptions

Res Thick Film 0603 1.69K Ohm 1% 0.1W(1/10W) }100ppm/Ž SMD Automotive Paper T/R
Chip One Stop Japan
Res Thick Film 0603 1.69K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet
Res Thick Film 0603 1.69K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Asia
RES, THICK FILM, 1K69, 1%, 0.1W, 0603
Newark
RES SMD 1.69K OHM 1% 1/10W 0603
Digi-Key
Resistor;Thick Film;1.69 Kilohms;0.1 W;1%;SMT;0603;TCR 37 ppm/DegC;Cut Tape
Allied Electronics
CRCW Series 0603 0.1 W 1.69 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Future Electronics
Res Thick Film 0603 1.69K Ohm 1% 0.1W(1/10W) ?100ppm/C SMD Automotive T/R
Verical
RES, THICK FILM, 1K69, 1%, 0.1W, 0603
element14 APAC
CRCW0603 Resistor T/R 0.10W 1% 1K69
RS Components
RES, THICK FILM, 1K69, 1%, 0.1W, 0603
Farnell

Technical Specifications

Size-Length 1.55 mm
Packaging Cut Tape (CT) Tape & Reel (TR)
RoHS Compliant
Power Rating 100 mW
Voltage Rating (DC) 75 V
Mounting Type Surface Mount
Temperature Coefficient 100 ppm/°C
REACH SVHC Compliance No SVHC
Size-Width 850 µm
Resistance 1.69 kΩ
Resistance Tolerance ±1%
Case / Package / Footprint 0603
Case / Package (SI) 1608
Size-Height 450 µm
Number of Pins 2
Lead-Free Status Lead Free

Documents

Newark
Datasheet 10 pages 5 months ago
Datasheet 6 pages 2 years ago
Datasheet 8 pages 1 year ago
Datasheet 3 pages 4 years ago
element14 APAC
Datasheet 8 pages 2 months ago
Datasheet 8 pages 3 years ago
Farnell
Datasheet 8 pages 4 years ago
Datasheet 8 pages 7 years ago
Datasheet 8 pages 4 years ago
Allied Electronics
Datasheet 8 pages 7 years ago
Datasheet 8 pages 1 year ago
Datasheet 8 pages 4 years ago
Datasheet 8 pages 3 years ago
element14
Datasheet 8 pages 6 years ago
Garrett
Datasheet 1 page 11 years ago
Datasheet 1 page 7 years ago
Datasheet 8 pages 9 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS CRCW06031K69FKEA
VISH CRCW06031K69FKEA
VISHA CRCW06031K69FKEA
VISHAY THIN FILM CRCW06031K69FKEA
VISHAY INTERTECHNOLOGY INC CRCW06031K69FKEA
VISHAY INTERTECHNOLOGY CRCW06031K69FKEA
VISHY CRCW06031K69FKEA
VSHY CRCW06031K69FKEA
VSH CRCW06031K69FKEA
VISAHY CRCW06031K69FKEA
VISH/IR CRCW06031K69FKEA
VISHAY ELECTRONIC CRCW06031K69FKEA
VSHAY CRCW06031K69FKEA
VISHAY INTERTECHNOLOGY ASIA PTE LTD CRCW06031K69FKEA
VISHAY FOIL RESISTORS CRCW06031K69FKEA
VISHAY INTERTECHNOLOGY ASIA PT CRCW06031K69FKEA
VISHAY AMERICAS INC CRCW06031K69FKEA
VISHAY AMERICAS CRCW06031K69FKEA
VISHAY ELECTRO-FILMS CRCW06031K69FKEA
VISHAY COMPONENTS CRCW06031K69FKEA
VISHAY COMPONENTS NEDERLAND CRCW06031K69FKEA
VISHAY FOIL RESISTORS / VPG CRCW06031K69FKEA
Vishay Semiconductors CRCW06031K69FKEA
VISHAY INTERTEC CRCW06031K69FKEA
VISHAY PRECISION GROUP CRCW06031K69FKEA
Vishay Intertechnology Inc. CRCW06031K69FKEA

Search for other parts like CRCW06031 »