Vishay CRCW060313K0FKEA

Res Thick Film 0603 13K Ohm 1% 0.1W(1/10W) ±100ppm/C Molded SMD Automotive Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
CRCW060313K0FKEA 130,000 Buy Now »
USD
0.003
Verical 2
CRCW060313K0FKEA 90,000 Buy Now »
USD
CRCW060313K0FKEA 130,000 Buy Now »
USD
Avnet
CRCW060313K0FKEA 2,035 Buy Now »
USD
0.004 0.004 0.004 0.003 0.003
Digi-Key 3
541-13.0KHCT-ND 51,124 Buy Now »
USD
0.100 0.030 0.012 0.006 0.005
541-13.0KHDKR-ND 51,124 Buy Now »
USD
0.100 0.030 0.012 0.006 0.005
541-13.0KHTR-ND 50,000 Buy Now »
USD
0.003
Chip One Stop Japan
C1S803601160814 135,000 Buy Now »
JPY
0.254
Newark
42K3704 20,000 Buy Now »
USD
0.003
TTI
CRCW060313K0FKEA 115,000 Buy Now »
USD
0.002
Future Electronics
CRCW060313K0FKEA 240,000 Buy Now »
USD
0.002
Mouser
71-CRCW0603-13K-E3 35,434 Buy Now »
USD
0.100 0.044 0.026 0.018 0.006
Chip One Stop Global
C1S803603317993 6,901 Buy Now »
JPY
15.10 0.415
Allied Electronics 2
70201163 0 ··
USD
0.006 0.006 0.005 0.005 0.004
70203344 0 ··
USD
Farnell 2
1652839 13,772 Buy Now »
GBP
0.008 0.008 0.005 0.004
2122505 45,000 Buy Now »
GBP
0.004
element14 APAC 2
1652839 8,687 Buy Now »
SGD
0.009 0.007 0.004
2122505 45,000 Buy Now »
SGD
0.004
Distrelec
CRCW060313K0FKEA 9,696 Buy Now »
EUR
0.034 0.034 0.023 0.016 0.008
Avnet Europe
CRCW060313K0FKEA 80,000 Buy Now »
EUR
0.003
RS Components
6789752 7,850 Buy Now »
GBP
0.009 0.008 0.007
Avnet Asia
CRCW060313K0FKEA 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
CRCW060313K0FKEA 8,907 Buy Now »
USD
0.075 0.075 0.050 0.025 0.007
Freelance Electronics
CRCW060313K0FKEA 4,700 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
Express Electronics
CRCW060313K0FKEA 1,330 Buy Now »
C Plus Electronics
CRCW060313K0FKEA Yes Send RFQ »
Abacus Technologies
CRCW060313K0FKEA 14,289 ··
Ewing Components
CRCW060313K0FKEA 7,045 Send RFQ »
GreenTree Electronics
CRCW060313K0FKEA 11,488 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CRCW060313K0FKEA Contact ··
Touchstone Systems
CRCW060313K0FKEA Contact Send RFQ »
Bristol Electronics
CRCW060313K0FKEA Contact Buy Now »
XS Micro
CRCW060313K0FKEA Contact ··
SemiconductorPLUS
CRCW060313K0FKEA Contact ··
TransparentC
CRCW060313K0FKEA Contact ··

Descriptions

Res Thick Film 0603 13K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet
RES SMD 13K OHM 1% 1/10W 0603
Digi-Key
Res Thick Film 0603 13K Ohm 1% 0.1W(1/10W) }100ppm/Ž SMD Automotive Paper T/R
Chip One Stop Global
Res Thick Film 0603 13K Ohm 1% 0.1W(1/10W) }100ppm/Ž SMD Automotive Paper T/R
Chip One Stop Japan
Resistor;Thick Film;13 Kilohms;0.1 W;1%;SMT;0603;TCR 37 ppm/DegC;Tape and Reel
Allied Electronics
SMD Resistor [Vishay] CRCW060313K0FKEA SMD Resistor
Distrelec
Res Thick Film 0603 13K Ohm 1% 0.1W(1/10W) ±100ppm/C Molded SMD Automotive Paper T/R
Verical
RES, THICK FILM, 13K, 1%, 0.1W, 0603
Farnell
CRCW0603 Resistor T/R 0.10W 1% 13K
RS Components
Res Thick Film 0603 13K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Asia
CRCW Series 0603 0.1 W 13 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Future Electronics
RES, THICK FILM, 13K, 1%, 0.1W, 0603
Newark
RES, THICK FILM, 13K, 1%, 0.1W, 0603
element14 APAC

Technical Specifications

Size-Height 450 µm
Size-Length 1.55 mm
Size-Width 850 µm
Resistance 13 kΩ
Mounting Type Surface Mount
RoHS Compliant
Power Rating 100 mW
Lead-Free Status Lead Free
Resistance Tolerance ±1%
Case / Package (SI) 0603
REACH SVHC Compliance No SVHC
Number of Pins 2
Voltage Rating (DC) 75 V
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 0603
Temperature Coefficient 100 ppm/°C

Documents

Newark
Datasheet 10 pages 5 months ago
Datasheet 3 pages 4 years ago
Datasheet 6 pages 2 years ago
Datasheet 8 pages 1 year ago
element14 APAC
Datasheet 8 pages 2 months ago
Datasheet 8 pages 3 years ago
Farnell
Datasheet 8 pages 4 years ago
Datasheet 8 pages 4 years ago
Datasheet 8 pages 7 years ago
Allied Electronics
Datasheet 8 pages 7 years ago
Datasheet 8 pages 1 year ago
Datasheet 8 pages 4 years ago
Datasheet 8 pages 3 years ago
Future Electronics
Datasheet 8 pages 3 years ago
Garrett
Datasheet 1 page 11 years ago
Datasheet 1 page 7 years ago
Datasheet 8 pages 9 years ago
element14
Datasheet 8 pages 6 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS CRCW060313K0FKEA
VISH CRCW060313K0FKEA
VISHA CRCW060313K0FKEA
VISHAY THIN FILM CRCW060313K0FKEA
VISHAY INTERTECHNOLOGY INC CRCW060313K0FKEA
VISHAY INTERTECHNOLOGY CRCW060313K0FKEA
VISHY CRCW060313K0FKEA
VSHY CRCW060313K0FKEA
VSH CRCW060313K0FKEA
VISAHY CRCW060313K0FKEA
VISH/IR CRCW060313K0FKEA
VISHAY ELECTRONIC CRCW060313K0FKEA
VSHAY CRCW060313K0FKEA
VISHAY INTERTECHNOLOGY ASIA PTE LTD CRCW060313K0FKEA
VISHAY FOIL RESISTORS CRCW060313K0FKEA
VISHAY INTERTECHNOLOGY ASIA PT CRCW060313K0FKEA
VISHAY AMERICAS INC CRCW060313K0FKEA
VISHAY AMERICAS CRCW060313K0FKEA
VISHAY ELECTRO-FILMS CRCW060313K0FKEA
VISHAY COMPONENTS CRCW060313K0FKEA
VISHAY COMPONENTS NEDERLAND CRCW060313K0FKEA
VISHAY FOIL RESISTORS / VPG CRCW060313K0FKEA
Vishay Semiconductors CRCW060313K0FKEA
VISHAY INTERTEC CRCW060313K0FKEA
VISHAY PRECISION GROUP CRCW060313K0FKEA
Vishay Intertechnology Inc. CRCW060313K0FKEA

Search for other parts like CRCW060313 »