Vishay CRCW0603121RFKEAHP

SMD Chip Resistor, 121 Ohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating330 mW
Resistance121 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Dimensions
Height550 µm
Length1.6002 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603121RFKEAHP.

Datasheet10 pages6 years ago
Upverter
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-37.07%

Alternate Parts

Price @ 1000
$ 0.027
$ 0.022
Stock
171,952
54,161
Authorized Distributors
9
6
Resistance
121 Ω
121 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
330 mW
-
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0603121RFKEAHP.

Related Parts

Descriptions

Descriptions of Vishay CRCW0603121RFKEAHP provided by its distributors.

SMD Chip Resistor, 121 Ohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof
Res Thick Film 0603 121 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 121ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating330 mW
Resistance121 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Dimensions
Height550 µm
Length1.6002 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603121RFKEAHP.

Datasheet10 pages6 years ago
Upverter
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago